New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    VVV195

                                                                                                    Flux Remover, Flux-Off, Tri-V, Container, 1gal (US)

                                                                                                    CHEMTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHEMTRONICS VVV195
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoVVV195
                                                                                                    Newark Part No.97Y8894
                                                                                                    Product RangeFlux-Off Tri-V Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    CHEMTRONICS
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoVVV195
                                                                                                    Newark Part No.97Y8894
                                                                                                    Product RangeFlux-Off Tri-V Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeFlux Remover
                                                                                                    Cleaner ApplicationsElectrical, Electronics, Heat Sinks, PCBs
                                                                                                    Dispensing MethodContainer
                                                                                                    Volume3.7l
                                                                                                    Weight-
                                                                                                    Product RangeFlux-Off Tri-V Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Flux-Off Tri-V Flux Remover is an extra strength non-flammable solvent that removes heavy and encrusted flux deposits. This solvent system is engineered to remove all types of flux types while evaporating quickly and leaving no residues. Tri-V replacement chemistry is an innovative new chemistry that does not contain any n-propyl bromide, TCE or any o-zone depleting compounds.

                                                                                                    • Powerful cleaning agent to remove R, RA, RMA and synthetic fluxes
                                                                                                    • Removes encrusted fluxes and white residues
                                                                                                    • Non-flammable, can be used on energized equipment
                                                                                                    • Penetrates to clean hard to reach areas
                                                                                                    • Evaporates quickly and leaves no residues, minimizes downtime
                                                                                                    • Does not contain n-propyl bromide, trichloroethylene, or perchloroethylene
                                                                                                    • Stabilized for metals such as aluminium, magnesium, titanium and brass
                                                                                                    • Non-corrosive, safe for sensitive metals

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    Flux Remover

                                                                                                    Dispensing Method

                                                                                                    Container

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Cleaner Applications

                                                                                                    Electrical, Electronics, Heat Sinks, PCBs

                                                                                                    Volume

                                                                                                    3.7l

                                                                                                    Product Range

                                                                                                    Flux-Off Tri-V Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.