Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES596Copy
Newark Part No.86M0245
Product RangeFlux-Off Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $368.080 |
| 10+ | $341.790 |
| 25+ | $329.660 |
| 50+ | $317.520 |
| 100+ | $303.360 |
Price for:Each
Minimum: 1
Multiple: 1
$368.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES596Copy
Newark Part No.86M0245
Product RangeFlux-Off Series
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsChip Carriers, Heat Sinks, Metal Housings & Chassis, PCBs, Plugs, Relays & Contacts, Sockets
Dispensing MethodPail
Volume18.5l
Weight-
Product RangeFlux-Off Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Pail
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Chip Carriers, Heat Sinks, Metal Housings & Chassis, PCBs, Plugs, Relays & Contacts, Sockets
Volume
18.5l
Product Range
Flux-Off Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
