Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES1620Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.00Z1817
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1620Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.00Z1817
Technical Datasheet
Product Range-
Dispensing MethodSpray Bottle
Volume8fl.oz (US)
Weight8oz
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES1620 is an Ultrajet® All-Way Spray Duster with the biggest blast to clean anything fast. This compressed gas duster can be sprayed right-side up and upside down emitting a high pressure blast that cleans electronics without scratching delicate surfaces. An Ultrajet® All-Way is engineered for all aspects of electronic equipment maintenance and is particularly suited for applications involving lab instruments, photo equipment, printed circuit boards and surface mount devices.
- Filtered to 0.2 microns
- Biggest air blast of any non-CO₂ duster
- Ultrajet® All-Way sprays any direction, even upside down
- Ozone safe, CFC and HCFC free
- High pressure for contamination control
- Nonabrasive and residue free
- Excellent material compatibility
- Penetrates hard to reach areas
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Medical
Technical Specifications
Product Range
-
Volume
8fl.oz (US)
SVHC
No SVHC (14-Jun-2023)
Dispensing Method
Spray Bottle
Weight
8oz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3159
Product traceability
