Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES1617Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1617Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1819
Technical Datasheet
Product Range-
Dispensing MethodSpray Bottle
Volume12fl.oz (US)
Weight12oz
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES1617 is a High Pressure Duster for removes particulates from electronic devices. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. It is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a noncritical area prior to use. It is also suitable for removing debris from keyboards and office equipment.
- Non-flammable
- Leaves no residue
- High pressure for contamination control
- Non-abrasive
- Excellent material compatibility
- Penetrates hard to reach areas
- Contains no ozone depleting compounds
- Safe on plastics
- Regular cleaning strength
- 100% Ultra-pure HFC-134a
- Filtered to 0.2 microns
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
-
Volume
12fl.oz (US)
SVHC
No SVHC (14-Jun-2023)
Dispensing Method
Spray Bottle
Weight
12oz
Technical Docs (1)
Alternatives for ES1617
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability
