Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1613
Newark Part No.97C8414
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume12fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ES1613 is a Pow-R-Wash™ NR non-flammable electronics Contact Cleaner for quickly removes soils, oxides and other contaminates from metal electrical contacts. This high pressure solvent system is engineered to restore and improve electrical continuity on all types of contacts, connectors and switches. The Pow-R-Wash™ NR is generally compatible with most materials used printed circuit board fabrication. As with any cleaning agent, solvent/component compatibility must be determined on a noncritical area prior to use.
- Penetrates to clean hard to reach areas
- Evaporates quickly
- Leaves no residues
- Non-corrosive, safe for sensitive metals
- Available with all-way spray
Applications
Industrial
Notes
Not recommended for acrylics, ABS resins, polycarbonates and polystyrenes.
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Contacts
Volume
12fl.oz (US)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF