Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES1607Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.00Z1941
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $86.350 |
Price for:Each
Minimum: 1
Multiple: 1
$86.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1607Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.00Z1941
Technical Datasheet
Cleaner TypeDegreaser
Cleaner Applications-
Dispensing MethodAerosol
Volume12fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES1607 is an Electro Wash® extra strength non-flammable NXO Cleaner Degreaser for removes cured conformal coatings and oxidized greases. This high pressure aerosol cleaning agent quickly removes oxide particles, dust, light grease and oil, then evaporates quickly and leaving no residue. The Electro-Wash® NXO cleaner/degreaser is generally compatible with most materials used in printed circuit board fabrication.
- Aerosol utilizes all-way spray valve, sprays in any direction
- May be used on energized equipment
- Extra cleaning strength
- Fast drying
- Leaves no residue
- Test on plastics
- Non-corrosive safe for metals
Applications
Industrial, Motor Drive & Control
Notes
Not recommended for acrylics, ABS resins, polycarbonates and polystyrenes.
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
-
Volume
12fl.oz (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability
