
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
Product Information
Product Overview
The ES1017 is a Gas Duster that removes particulates from electronic devices. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. High pressure for contamination control, which has no ozone depleting compounds. It appears in the form of clear colorless gas with slight ethereal odor. The duster is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a non-critical area prior to use.
- Non-flammable
- Leaves no residue
- Non-abrasive
- Excellent material compatibility
- Penetrates hard to reach areas
- -15.7°F Boiling point
- 3.18 Vapor density
Applications
Consumer Electronics, Maintenance & Repair, Computers & Computer Peripherals, Imaging, Video & Vision, Test & Measurement
Technical Specifications
-
10fl.oz (US)
No SVHC (10-Jun-2022)
Spray Bottle
10oz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
