
Product Information
Product Overview
The DEL1681 is a Pow-R-Wash™ Delta non-flammable electronics highly effective solvent Contact Cleaner for electrical and electronic components and assemblies. This cleaning agent is engineered to be compatible with most metals and plastics found in electronic assemblies. This material can be used on energized equipment, is fast drying and has excellent solvency for oil, grease and dirt. Contact cleaner restore electrical continuity to all electronic and electrical contacts by penetrating and removing insulating oil and grease, conductive carbon soil and isolative oxides from contact surfaces. By restoring full circuit continuity, Chemtronics contact cleaners improve the performance of electronic equipment that relies on electrical contacts. It is suitable for removes carbon dust from circuit breakers and cleans oxidized oil from contacts.
- Rapidly cleans dirt, oils, carbon, grease and other contaminants
- May be used on energized equipment
- Fast drying
- Excellent material compatibility
- Displaces moisture and leaves no residues
- No ozone depleting compounds, low VOC and GWP
- Evaporates fast
- Enhances electrical signal
- Low toxicity
Applications
Industrial, Motor Drive & Control
Technical Specifications
Electrical, Electronic Components
Aerosol
12oz
To Be Advised
Contacts, Electrical
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
