Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCTUFD1
Newark Part No.86W6414
Product RangeKonform Ultra Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCTUFD1
Newark Part No.86W6414
Product RangeKonform Ultra Series
Coating TypeConformal
Coating ApplicationsIndustrial, Mechanical, Telecommunications
Dispensing MethodContainer
Coating ColourTransparent
Volume1gallon (US)
Weight-
Product RangeKonform Ultra Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Container
Volume
1gallon (US)
Product Range
Konform Ultra Series
Coating Applications
Industrial, Mechanical, Telecommunications
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ