Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCTUFD-12Copy
Newark Part No.86W6413
Product RangeKonform Ultra Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCTUFD-12Copy
Newark Part No.86W6413
Product RangeKonform Ultra Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsIndustrial, Mechanical, Telecommunications
Dispensing MethodAerosol
Coating ColourTransparent
Volume-
Weight11.5oz
Product RangeKonform Ultra Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
-
Product Range
Konform Ultra Series
Coating Applications
Industrial, Mechanical, Telecommunications
Coating Colour
Transparent
Weight
11.5oz
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
