Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCT100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH1528
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 100+ | $6.720 |
| 250+ | $6.150 |
| 500+ | $5.720 |
| 1000+ | $5.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCT100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH1528
Tip MaterialCotton
Swab Tip Size4.8mm x 15.9mm
Handle Length152mm
Handle MaterialWood
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Cotton
Handle Length
152mm
Product Range
-
Swab Tip Size
4.8mm x 15.9mm
Handle Material
Wood
SVHC
No SVHC (12-Jan-2017)
Alternatives for CT100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
