Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCC50Copy
Newark Part No.68AK4076
Tip MaterialChamois
Swab Tip Size9.6mm x 22.3mm
Handle Length82mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for CC50
2 Products Found
Technical Specifications
Tip Material
Chamois
Handle Length
82mm
Product Range
-
Swab Tip Size
9.6mm x 22.3mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
