Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No8055Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07WX1350
Product RangeSoder-Wick Rosin SD
Your Part Number
629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 25+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No8055Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07WX1350
Product RangeSoder-Wick Rosin SD
Technical Datasheet
Braid MaterialOxygen Free Copper
Width3.7mm
Length1.5m
Product RangeSoder-Wick Rosin SD
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.5m
SVHC
No SVHC (14-Jun-2023)
Width
3.7mm
Product Range
Soder-Wick Rosin SD
Technical Docs (3)
Alternatives for 8055
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
