Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No8035Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X4338
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 5+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No8035Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X4338
Technical Datasheet
Braid MaterialOxygen Free Copper
Width2mm
Length1.5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.5m
SVHC
No SVHC (23-Jan-2024)
Width
2mm
Product Range
-
Technical Docs (2)
Alternatives for 8035
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
