Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No80-5-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93AH0703
Your Part Number
359 In Stock
325 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 100+ | $4.610 |
| 250+ | $4.230 |
| 500+ | $3.930 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-5-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93AH0703
Braid MaterialOxygen Free Copper
Width3.7mm
Length1.5m
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.5m
SVHC
No SVHC (12-Jan-2017)
Width
3.7mm
Product Range
-
Alternatives for 80-5-5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
