Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVE160ARA102MKE0S
Newark Part No.
Full Reel16M7515
Cut Tape09P9308
Product RangeAlchip MVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $0.701 | $140.20 |
| Total Price | $140.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.701 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 1000+ | $0.458 |
| 2000+ | $0.433 |
| 4000+ | $0.390 |
| 6000+ | $0.376 |
| 10000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE160ARA102MKE0S
Newark Part No.
Full Reel16M7515
Cut Tape09P9308
Product RangeAlchip MVE Series
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeAlchip MVE Series
Capacitor TerminalsSolder
Product Diameter12.5mm
Capacitance Tolerance± 20%
Product Height13.5mm
Ripple Current550mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
Alchip MVE Series
Product Diameter
12.5mm
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
1000µF
ESR
-
Polarity
Polar
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
550mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EMVE160ARA102MKE0S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate