Print Page
APXA2R5ARA102MJ80G
Polymer Aluminium Electrolytic Capacitor, 1000 µF, Radial Can - SMD, 0.019 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | APXA2R5ARA102MJ80GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 23K2775 |
| Product Range | NPCAP PXA Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.298 |
| 1000+ | $0.286 |
| 1500+ | $0.259 |
| 2500+ | $0.234 |
| 5000+ | $0.225 |
| 12500+ | $0.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | APXA2R5ARA102MJ80GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 23K2775 |
| Product Range | NPCAP PXA Series |
| Capacitance | 1000µF |
| ESR | 0.019ohm |
| Ripple Current | 4.24A |
| Product Diameter | 10mm |
| Product Height | 7.7mm |
| Product Range | NPCAP PXA Series |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Ripple Current | 4.24A |
| Product Height | 7.7mm |
| SVHC | To Be Advised |
| ESR | 0.019ohm |
|---|---|
| Product Diameter | 10mm |
| Product Range | NPCAP PXA Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |