Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01196802Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21AM9939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,028.810 |
| 5+ | $989.550 |
| 10+ | $960.410 |
| 25+ | $908.150 |
| 50+ | $872.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,028.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01196802Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21AM9939
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count100000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max100Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
4.5
Display Count
100000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
100Mohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
