Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01138902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN0025
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,281.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3,281.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01138902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN0025
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance2kohm to 4Tohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height110mm
External Width185mm
External Depth240mm
Weight3.4kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
2kohm to 4Tohm
Operating Temperature Max
55°C
External Width
185mm
Weight
3.4kg
SVHC
No SVHC (04-Feb-2026)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
110mm
External Depth
240mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
