Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13,703.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13,703.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoFTV500
Newark Part No.16AM8277
Product Range-
Voltage Measure DC Max999.9V
Voltage Measure AC Max700V
Insulation Resistance Min0.25Mohm
Insulation Resistance Max199.9Mohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Voltage Measure AC Max
700V
Insulation Resistance Max
199.9Mohm
Voltage Measure DC Max
999.9V
Insulation Resistance Min
0.25Mohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate