Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | SQMR5220RJCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14J8878 |
| Product Range | SQ Series |
| Your Part Number |
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.783 |
| 25+ | $0.685 |
| 50+ | $0.636 |
| 100+ | $0.586 |
| 500+ | $0.513 |
| 1000+ | $0.438 |
| 2500+ | $0.429 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | SQMR5220RJCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14J8878 |
| Product Range | SQ Series |
| Resistance | 220ohm |
| Product Range | SQ Series |
| Power Rating | 5W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Radial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 300ppm/°C |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 13mm |
| Product Width | 9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 275°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 220ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Radial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | High Power |
| Product Length | 13mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | SQ Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 300ppm/°C |
| Product Diameter | - |
| Product Width | 9mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for SQMR5220RJ
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
