Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQBW2010RJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC4028
Product RangeSQ Series
Your Part Number
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.720 |
| 25+ | $1.630 |
| 50+ | $1.480 |
| 100+ | $1.320 |
| 500+ | $1.180 |
| 1000+ | $1.130 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQBW2010RJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC4028
Product RangeSQ Series
Resistance10ohm
Product RangeSQ Series
Power Rating20W
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10ohm
Power Rating
20W
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQ Series
Resistor Case / Package
Radial Leaded
Resistor Terminals
Quick Connect
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
-
Product Height
-
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for SQBW2010RJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
