Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF722KJTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ2255RL
Cut Tape74AJ2255
Product RangeSM Series
Your Part Number
1,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 25+ | $2.400 |
| 100+ | $2.150 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $1.950 |
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF722KJTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ2255RL
Cut Tape74AJ2255
Product RangeSM Series
Resistance22kohm
Resistance Tolerance± 5%
Power Rating7W
Resistor Case / PackageSMD
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating750V
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22kohm
Power Rating
7W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
750V
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for SMF722KJT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
