Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF3390RJTCopy
Newark Part No.
Full Reel42AJ0760
Cut Tape54R8770
Product RangeSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.299 | $299.00 |
| Total Price | $299.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.299 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.233 |
| 2000+ | $0.224 |
| 4000+ | $0.214 |
| 6000+ | $0.208 |
| 10000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF3390RJTCopy
Newark Part No.
Full Reel42AJ0760
Cut Tape54R8770
Product RangeSM Series
Resistance390ohm
Power Rating3W
Resistor Case / Package-
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Resistance Tolerance± 5%
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
390ohm
Resistor Case / Package
-
Resistor Type
High Power
Product Range
SM Series
Voltage Rating
500V
Operating Temperature Max
200°C
Power Rating
3W
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SMF3390RJT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
