Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLW73A3FR047TDFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel65AK0879
Re-Reel78AK8235RL
Cut Tape78AK8235
Product RangeRLW73 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $0.583 |
| 100+ | $0.460 |
| 250+ | $0.445 |
| 500+ | $0.429 |
| 1000+ | $0.414 |
| 2500+ | $0.369 |
| 5000+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.429 |
| 10000+ | $0.406 |
| 20000+ | $0.384 |
| 50000+ | $0.361 |
| 100000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLW73A3FR047TDFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel65AK0879
Re-Reel78AK8235RL
Cut Tape78AK8235
Product RangeRLW73 Series
Resistance0.047ohm
Product RangeRLW73 Series
Resistor Case / Package1225 Wide [3264 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width6.3mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
1225 Wide [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLW73 Series
Power Rating
1.5W
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLW73A3FR047TDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
