
960 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 5+ | $18.000 |
| 10+ | $15.780 |
| 25+ | $15.150 |
| 100+ | $14.390 |
| 500+ | $11.500 |
| 1000+ | $10.990 |
Product Information
Product Overview
The TE Connectivity HSC100 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors are used in general purpose applications such as power supplies, power generation and in traction industry.
- High power dissipation of 100W (with heat sink)
- Resistance value ranges from 0.05ohm to 100Kohm
- Working voltage is 1900V
- Low inductance
- ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
- Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
- Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
68ohm
100W
Solder Lug
Wirewound
High Power
65.5mm
26mm
250°C
No SVHC (25-Jun-2025)
HS Series
± 5%
1.9kV
± 50ppm/°C
Panel Mount
47.5mm
-55°C
-
Technical Docs (3)
Alternatives for HSC10068RJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
