Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCH165J10RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AJ2533
Product RangeHCH Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.480 |
| 5+ | $99.880 |
| 10+ | $97.280 |
| 25+ | $94.680 |
| 50+ | $88.960 |
| 100+ | $84.790 |
| 250+ | $82.710 |
Price for:Each
Minimum: 1
Multiple: 1
$102.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCH165J10RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AJ2533
Product RangeHCH Series
Resistance10ohm
Product RangeHCH Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max320°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
200W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
31mm
Operating Temperature Max
320°C
SVHC
To Be Advised
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Alternatives for HCH165J10RJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
