Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | C10150RJLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43AC3034 |
| Product Range | C Series |
| Your Part Number | |
| Technical Datasheet |
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $3.460 |
| 25+ | $3.320 |
| 50+ | $3.170 |
| 100+ | $2.920 |
| 500+ | $2.480 |
| 1000+ | $2.330 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | C10150RJLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 43AC3034 |
| Product Range | C Series |
| Technical Datasheet | |
| Resistance | 150ohm |
| Product Range | C Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 90ppm/°C |
| Resistor Type | High Power |
| Product Diameter | 8.5mm |
| Product Length | 38.1mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 150ohm |
|---|---|
| Power Rating | 10W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 38.1mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | C Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 90ppm/°C |
| Product Diameter | 8.5mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for C10150RJL
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
