Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35601K2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AH4233RL
Cut Tape34AH4233
Product Range3560 Series
Your Part Number
760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.560 | $17.80 |
| Total Price | $17.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.560 |
| 10+ | $2.520 |
| 15+ | $2.220 |
| 25+ | $1.920 |
| 50+ | $1.810 |
| 125+ | $1.690 |
| 250+ | $1.660 |
| 500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35601K2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AH4233RL
Cut Tape34AH4233
Product Range3560 Series
Resistance Tolerance± 1%
Resistance1.2kohm
Power Rating6W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3560 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Power Rating
6W
Resistor Technology
Thick Film
Product Range
3560 Series
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
1.2kohm
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 35601K2FT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
