Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3504G3A20K5FTDFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AK2019
Re-Reel79AK7940RL
Cut Tape79AK7940
Product Range3504 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.650 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 25+ | $4.470 |
| 100+ | $4.080 |
| 250+ | $3.860 |
| 500+ | $3.830 |
| 1000+ | $3.750 |
| 5000+ | $3.680 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.280 |
| 10000+ | $5.000 |
| 20000+ | $4.720 |
| 50000+ | $4.440 |
| 100000+ | $4.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3504G3A20K5FTDFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AK2019
Re-Reel79AK7940RL
Cut Tape79AK7940
Product Range3504 Series
Resistance20.5kohm
Resistance Tolerance± 1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3504 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20.5kohm
Power Rating
6W
Resistor Technology
Thin Film
Product Range
3504 Series
Voltage Rating
100V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 3504G3A20K5FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
