Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3503G2B5K49FTD SMD Chip Resistor, 5.49 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power](https://www.newark.com/productimages/standard/en_US/52AK3060-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3503G2B5K49FTDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AK3412
Cut Tape52AK3411
Product Range3503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.789 | $3,945.00 |
| Total Price | $3,945.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.789 |
| 10000+ | $0.773 |
| 15000+ | $0.757 |
| 25000+ | $0.742 |
| 50000+ | $0.726 |
| 125000+ | $0.710 |
| 250000+ | $0.694 |
| 500000+ | $0.679 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.727 |
| 10000+ | $0.712 |
| 15000+ | $0.698 |
| 25000+ | $0.683 |
| 50000+ | $0.669 |
| 125000+ | $0.654 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3503G2B5K49FTDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AK3412
Cut Tape52AK3411
Product Range3503 Series
Technical Datasheet
Resistance5.49kohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3503 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.49kohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
3503 Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
