Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35021R0FT SMD Chip Resistor, 1 ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC2742-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35021R0FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel97AC2988
Cut Tape96AC8173
Product Range3502 Series
Also Known As2176397-1
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 25+ | $0.641 |
| 100+ | $0.536 |
| 250+ | $0.413 |
| 500+ | $0.402 |
| 1000+ | $0.393 |
| 2500+ | $0.385 |
| 5000+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.445 |
| 12000+ | $0.436 |
| 20000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35021R0FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel97AC2988
Cut Tape96AC8173
Product Range3502 Series
Also Known As2176397-1
Technical Datasheet
Resistance1ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Product Range3502 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3502 series is a SMD high power resistor sister to popular 3522 series, suitable for auto placement in volume and for most applications.
- Power rating of 2W at 70°C in 2010 size package
- Terminal finish matte sn over ni barrier
- Maximum working voltage is 200V
- Maximum overload voltage is 500V
- Dielectric withstanding voltage is 500V
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
3502 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35021R0FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
