Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSO965460Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK5777
Product Rangeokpac SO9 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $68.960 |
| 5+ | $65.120 |
| 10+ | $63.170 |
| 25+ | $60.210 |
| 50+ | $56.160 |
| 100+ | $52.210 |
| 250+ | $48.680 |
Price for:Each
Minimum: 1
Multiple: 1
$68.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO965460Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK5777
Product Rangeokpac SO9 Series
Contact Configuration-
Load Current60A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SO9 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SO9 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
