Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSIT865390Copy
Newark Part No.33P8117
Product RangeSIT Series
Your Part Number
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoSIT865390Copy
Newark Part No.33P8117
Product RangeSIT Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max520VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min8.5VDC
Control Voltage Max30VDC
Product RangeSIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
520VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
50A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
8.5VDC
Product Range
SIT Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
