Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part NoLM1024MB-B
Newark Part No.85K8175
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part NoLM1024MB-B
Newark Part No.85K8175
Technical Datasheet
Lamp Base Type-
LED ColorBlue
Bulb SizeT-3 1/4
Power Rating720mW
Wavelength Typ470nm
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating30mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
470nm
Average Bulb Life
100000h
Current Rating
30mA
SVHC
To Be Advised
LED Color
Blue
Power Rating
720mW
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate