Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.590 |
| 100+ | $1.250 |
| 500+ | $1.120 |
| 1000+ | $1.000 |
| 2500+ | $0.834 |
| 10000+ | $0.813 |
Price for:Each
Minimum: 10
Multiple: 10
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No7371
Newark Part No.03M2276
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBi-Pin
Bulb SizeT-1 3/4 (5mm)
MSCP0.12
Average Bulb Life20000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7371 is a miniature Incandescent Lamp with a T-1 3/4 G3.17 bi-pin base and C-2F filament. This lamp features 20000 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
20000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Bi-Pin
MSCP
0.12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
