Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.635 |
| 100+ | $0.446 |
| 500+ | $0.392 |
| 1000+ | $0.348 |
| 2500+ | $0.291 |
| 10000+ | $0.283 |
Price for:Each
Minimum: 10
Multiple: 10
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No259
Newark Part No.03M1784
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeWedge
Bulb SizeT-3 1/4
MSCP0.65
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-3 1/4
Average Bulb Life
5000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
0.65
Product Range
-
Technical Docs (1)
Alternatives for 259
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
