Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No24MBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M1754
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.900 |
| 25+ | $1.800 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 250+ | $1.490 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No24MBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M1754
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-2 1/2
MSCP0.5
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24MB is a Miniature Incandescent Lamp with wedge base and C-2F filament.
- 0.07A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2 1/2
Average Bulb Life
10000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
0.5
Product Range
-
Technical Docs (1)
Alternatives for 24MB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
