Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No1813Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03M1640
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.300 |
| 100+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
14.4V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
0.86
Product Range
-
Technical Docs (1)
Alternatives for 1813
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
