Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 100+ | $0.780 |
| 500+ | $0.685 |
| 1000+ | $0.609 |
| 2500+ | $0.508 |
| 10000+ | $0.495 |
Price for:Each
Minimum: 10
Multiple: 10
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No112
Newark Part No.03M1434
Supply Voltage1.2V
Lamp Base TypeMiniature Screw
Bulb SizeTL-3
MSCP0
Average Bulb Life5h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 112 is a Miniature Incandescent Lamp with miniature screw base and C-2R filament.
- 0.22A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
1.2V
Bulb Size
TL-3
Average Bulb Life
5h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Miniature Screw
MSCP
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
