Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.711 |
| 5000+ | $0.689 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51530AMNTWG
Newark Part No.65AC4926
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side and Low Side
Gate Driver TypeIsolated
Power Switch TypeMOSFET
No. of Pins10Pins
Driver Case StyleDFN
IC Case / PackageDFN
Input Type-
IC MountingSurface Mount
Source Current3.5A
Sink Current3A
Supply Voltage Min10V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
Isolated
No. of Pins
10Pins
IC Case / Package
DFN
IC Mounting
Surface Mount
Sink Current
3A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
60ns
Product Range
-
Driver Configuration
High Side and Low Side
Power Switch Type
MOSFET
Driver Case Style
DFN
Input Type
-
Source Current
3.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
60ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate