Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2034S.41.10Copy
Newark Part No.64J5363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2034S.41.10Copy
Newark Part No.64J5363
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.67mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The E2034S.41.10 from Carol Cable/General Cable is a shielded, riser multi conductor cable. This multi conductor cable compliance with NEC article 725 type CL3R (UL: 75°C, 300V), NEC article 800 type CMR (UL: 75°C, 300V) and NEC article 760 type FPLR (UL: 75°C, 300V) standards. This is suitable for power limited control circuits, wiring of the following systems such as intercom, security and audio background music.
- Copper conductor material
- 4.67mm external diameter
- Grey jacket colour, sequential footage markings to facilitate installation
- PVC jacket material, includes ripcord
- 4 number of conductors
- 7 x 26AWG (number of max strands x strand size) cable
- Voltage rating is 300V
- Temperature range from -20°C to +75°C
- Cable length is 1000ft
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
4.67mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
