Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2464A.18.10
Newark Part No.03M4431
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2464A.18.10
Newark Part No.03M4431
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.75mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The C2464A.18.10 is a 500ft gray 5-conductor Un-shielded Cable with 24AWG fully-annealed stranded tinned copper conductor. It is made of premium-grade PVC jacket. It is designed to meet UL 70,000 BTU vertical tray flame test. It is suitable for EIA RS-232 applications.
- Easy to terminate
- Excellent electrical properties
- Tinned conductors provide excellent corrosion resistance
- Assists soldering applications
- 0.25mm Nominal insulation thickness
Applications
Communications & Networking, Automation & Process Control, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
4.75mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate