Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1357.18.90
Newark Part No.10M5145
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1357.18.90
Newark Part No.10M5145
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorTransparent
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.11mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The C1357.18.90 is a 152.4m 2-condcutor transparent Unshielded Speaker Wire with 16/30 fully annealed one bare and one tin stranded copper conductor, premium-grade PVC insulation/jacket.
Applications
Industrial, Consumer Electronics, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
2.11mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
