Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC0742A.41.10Copy
Newark Part No.27T6317
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.619 |
| 3+ | $0.609 |
| 5+ | $0.561 |
| 10+ | $0.551 |
| 15+ | $0.527 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC0742A.41.10Copy
Newark Part No.27T6317
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.45mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The C0742A.41.10 from Carol Cable/General Cable is a foil shielded multi conductor cable. This multi conductor cable compliance with NEC article 800 type CL3R (UL: 75°C), UL Style 2464 (UL: 80°C, 300V), CSA CMG (CSA: 60°C), CE: low voltage directive (LVD) 2006/95/EC standards. It is designed to meet UL 70,000 BTU vertical tray flame test and passes CSA CMG flame test. This typically used for computer interconnections, data transmission, control circuits, industrial equipment control and suitable for EIA RS-232 applications.
- Tinned copper conductor material
- 4.45mm external diameter
- Grey jacket colour
- PVC jacket material
- 4 number of conductors
- 7 x 32AWG (number of max strands x strand size) cable
- Voltage rating is 300V
- Temperature range of -20˚C to +80˚C
- Cable length is 1000ft
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
4.45mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
