Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC0721A.41.10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M5575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $770.780 |
| 2+ | $755.360 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$770.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC0721A.41.10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M5575
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.94mm
Product Range-
SVHCTo Be Advised
Product Overview
The C0721A.41.10 from Carol Cable/General Cable is a foil shield, multi-paired twisted cable. This multi paired cable compliance with NEC article 800 type CMR (UL: 75°C), UL Style 2464 (UL: 80˚C, 300V), CSA CMG (CSA, 60°C) standards. It is designed to meet UL 70,000 BTU vertical tray flame test, passes CSA CMG flame test and CE: low voltage directive (LVD) 2006/95/EC. It is used for computers, industrial equipment, data transmission, control circuits and suitable for EIA RS232 applications.
- Tinned copper conductor material
- 5.94mm external diameter
- Grey jacket colour
- PVC jacket material
- 2 pair cable
- 100% Flexfoil® aluminium/polyester with 25% overlap, minimum, foil facing out
- Voltage rating is 300V
- Temperature range of -20˚C to +80˚C
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
5.94mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
