Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC0439A.41.10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04M5489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,516.160 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,516.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC0439A.41.10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04M5489
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 0.0147mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.06mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
7.06mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.0147mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Alternatives for C0439A.41.10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
