Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No2133011
Newark Part No.34P7413
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No2133011
Newark Part No.34P7413
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat3
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs2 Pair
Jacket ColorGray
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter3.556mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
3.556mm
SVHC
To Be Advised
LAN Category
Cat3
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Gray
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
