Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No03390.63.05Copy
Newark Part No.97F7532
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No03390.63.05Copy
Newark Part No.97F7532
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type BNEMA 5-15R
Cable Length - Metric7.6m
Current Rating15A
Voltage Rating125VAC
Jacket ColorYellow
Product Range-
Cable Length - Imperial25ft
SVHCTo Be Advised
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
NEMA 5-15R
Current Rating
15A
Jacket Color
Yellow
Cable Length - Imperial
25ft
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Cable Length - Metric
7.6m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
