Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02634.41T.05
Newark Part No.54X6378
Product RangeSuper Vu-Tron Supreme Series
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02634.41T.05
Newark Part No.54X6378
Product RangeSuper Vu-Tron Supreme Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorYellow
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialEPDM Rubber
External Diameter9.4mm
Voltage Rating600V
Product RangeSuper Vu-Tron Supreme Series
SVHCTo Be Advised
Product Overview
The 02634.41T.05 Super Vu-Tron® Supreme Type SOOW 600V Portable Cord features a high-visibility yellow rubber jacket with GenClean® enhanced cleanability technology and TRU-Mark® sequential footage marking.
- Smooth rubber jacket with GenClean® enhanced cleanability technology
- Stranded tinned coppper conductors are corrosion- and oxidation-resistant
- High durability for longer life-cycle
- High performance in the harshest manufacturing environments
- Excellent flexibility in cold temperatures
- Ozone- and sunlight- (UV) and weather-resistant
- Excellent abrasion- and cut-resistant; reduced scuffing
- Heat- and flame-resistant
- Resistant to oils, acids and chemicals
- Water-resistant when properly sealed and terminated
- Precision TRU-Mark® sequential footage marking
- -50°C to +105°C Temperature range UL/CSA
- UL listed, CSA certified for indoor and outdoor use
- Flexible cord UL 62, CSA C22.2-49
- MSHA approved, OSHA acceptable
- Made in the U.S.A.
Applications
Food & Drink, Marine, Manufacturing
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Yellow
Conductor Material
Tinned Copper
External Diameter
9.4mm
Product Range
Super Vu-Tron Supreme Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
EPDM Rubber
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
